7427928801 | Würth Elektronik eiSos

Ferrite Bead, SMD 2220, 8 A, 6 mΩ, 100 MHz, 800 Ω, ±25 %, 7427928801

Order No.: 10P12495
EAN: 4070211018527
MPN:
7427928801
Series: FeCBF
7427928801 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
1.5744 € *
Available: 100 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5744 €
10 pcs.
1.1817 €
100 pcs.
1.0496 €
250 pcs.
0.9841 €
500 pcs.
0.9449 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-purpose Ferrite, 7427928801, Würth Elektronik eiSos

Multi-purpose ferrite, Perfect as data line filter and for uncoupling of distribution voltage.

Features

  • Reliable Ni-Sn electrodes
  • High rated current up to 10 A
Technical specifications
Filter Property Value
Design SMD 2220
DC current 8 A
DC resistance 6 mΩ
Measuring frequency 100 MHz
Impedance 800 Ω
Tolerance ±25 %
Length 5.6 mm
Width 5.1 mm
Height 3.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes