742792514 | Würth Elektronik eiSos

Ferrite Bead, SMD 1812, 3 A, 40 mΩ, 100 MHz, 600 Ω, ±25 %, 742792514

Order No.: 10P12505
EAN: 4070211018534
MPN:
742792514
Series: FeCBF
742792514 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 100 pcs.
Available in 5 Days: 960,400 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4022 €
100 pcs.
0.3570 €
250 pcs.
0.3344 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-purpose Ferrite, 742792514, Würth Elektronik eiSos

Multi-purpose ferrite, Perfect as data line filter and for uncoupling of distribution voltage.

Features

  • Reliable Ni-Sn electrodes
  • High rated current up to 10 A
Technical specifications
Filter Property Value
Design SMD 1812
DC current 3 A
DC resistance 40 mΩ
Measuring frequency 100 MHz
Impedance 600 Ω
Tolerance ±25 %
Length 4.5 mm
Width 3.2 mm
Height 1.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes