742792515 | Würth Elektronik eiSos
Ferrite Bead, SMD 1812, 3 A, 50 mΩ, 100 MHz, 785 Ω, ±25 %, 742792515
Unit Price (€ / pc.)
0.5438 € *
Available: 100 pcs.
Available in 5 Days: 25,000 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5438 €
10 pcs.
0.4082 €
100 pcs.
0.3618 €
250 pcs.
0.3391 €
500 pcs.
0.3261 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose Ferrite, 742792515, Würth Elektronik eiSos
Multi-purpose ferrite, Perfect as data line filter and for uncoupling of distribution voltage.
Features
- Reliable Ni-Sn electrodes
- High rated current up to 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| DC current | 3 A | |
| DC resistance | 50 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 785 Ω | |
| Tolerance | ±25 % | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |