742792410 | Würth Elektronik eiSos
Ferrite Bead, SMD 1806, 6 A, 10 mΩ, 100 MHz, 60 Ω, ±25 %, 742792410
Unit Price (€ / pc.)
0.1845 € *
Available: 100 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1725 €
100 pcs.
0.1642 €
250 pcs.
0.1547 €
500 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose Ferrite, 742792410, Würth Elektronik eiSos
Multi-purpose ferrite, Perfect as data line filter and for uncoupling of distribution voltage.
Features
- Reliable Ni-Sn electrodes
- High rated current up to 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1806 | |
| DC current | 6 A | |
| DC resistance | 10 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 60 Ω | |
| Tolerance | ±25 % | |
| Length | 4.5 mm | |
| Width | 1.6 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |