74279252 | Würth Elektronik eiSos
Ferrite Bead, SMD 1812, 4 A, 35 mΩ, 100 MHz, 880 Ω, ±25 %, 74279252
Unit Price (€ / pc.)
0.5593 € *
Available: 100 pcs.
Available in 5 Days: 1,020,584 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4201 €
100 pcs.
0.3725 €
250 pcs.
0.3499 €
500 pcs.
0.3356 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose Ferrite, 74279252, Würth Elektronik eiSos
Multi-purpose ferrite, Perfect as data line filter and for uncoupling of distribution voltage.
Features
- Reliable Ni-Sn electrodes
- High rated current up to 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| DC current | 4 A | |
| DC resistance | 35 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 880 Ω | |
| Tolerance | ±25 % | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TW |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |