742792510 | Würth Elektronik eiSos
Ferrite Bead, SMD 1812, 6 A, 30 mΩ, 100 MHz, 70 Ω, ±25 %, 742792510
Unit Price (€ / pc.)
0.5355 € *
Available: 100 pcs.
Available in 5 Days: 246,356 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4022 €
100 pcs.
0.3570 €
250 pcs.
0.3344 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose Ferrite, 742792510, Würth Elektronik eiSos
Multi-purpose ferrite, Perfect as data line filter and for uncoupling of distribution voltage.
Features
- Reliable Ni-Sn electrodes
- High rated current up to 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| DC current | 6 A | |
| DC resistance | 30 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 70 Ω | |
| Tolerance | ±25 % | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | TW |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |