WST50/400/230 | WÖHRLE
Control transformer, 50 VA, 230 V, WST50/400/230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Single-phase control transformer, WST50/400/230, WÖHRLE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 50 W | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |