WST320/400/230 | WÖHRLE
Control transformer, 320 VA, 230 V, WST320/400/230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.822 € *
Available in 3 Days: 5 pcs. - if ordered today
Single-phase control transformer, WST320/400/230, WÖHRLE
Single-phase isolating transformer 400V / 230V / 320VA
Features
- Robust construction with IP00 protection rating
- Suitable for continuous operation at 100% ED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 320 W | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 230 V | |
| Length | 122 mm | |
| Width | 120 mm | |
| Height | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |