WST100/400/230 | WÖHRLE
Control transformer, 100 VA, 230 V, 0.43 A, WST100/400/230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.905 € *
Available in 3 Days: 10 pcs. - if ordered today
Single-phase control transformer, WST100/400/230, WÖHRLE
Single-phase isolating transformer 400V / 230V / 100VA
Features
- Robust construction with IP00 protection rating
- Suitable for continuous operation at 100% ED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 100 W | |
| Primary voltage | 400 V | |
| Secondary voltage (1) | 230 V | |
| Secondary amperage 1 | 0.43 A | |
| Length | 75 mm | |
| Width | 85 mm | |
| Height | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |