WST400/400/230 | WÖHRLE

Control transformer, 400 VA, 230 V, 1.74 A, WST400/400/230

Order No.: 32K0176
EAN: 04262564592148
MPN:
WST400/400/230
22.000000000330
Series: WST
WST400/400/230 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.035 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
91.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.035 €

Single-phase control transformer, WST400/400/230, WÖHRLE

Single-phase isolating transformer 400V / 230V / 400VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 400 W
Primary voltage 400 V
Secondary voltage (1) 230 V
Secondary amperage 1 1.74 A
Length 103 mm
Width 120 mm
Height 120 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes