WST2500/400/230 | WÖHRLE

Control transformer, 2500 VA, 230 V, 10.87 A, WST2500/400/230

Order No.: 32K0184
EAN: 04262564591011
MPN:
WST2500/400/230
22.000000000338
Series: WST
WST2500/400/230 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
368.4240 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
368.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
368.4240 €

Single-phase control transformer, WST2500/400/230, WÖHRLE

Single-phase isolating transformer 400V / 230V / 2500VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 2500 W
Primary voltage 400 V
Secondary voltage (1) 230 V
Secondary amperage 1 10.87 A
Length 172 mm
Width 195 mm
Height 175 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes