WST160/400/230 | WÖHRLE

Control transformer, 160 VA, 230 V, WST160/400/230

Order No.: 32K0172
EAN: 04262564590908
MPN:
WST160/400/230
22.000000000326
Series: WST
WST160/400/230 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.189 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
63.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.189 €

Single-phase control transformer, WST160/400/230, WÖHRLE

Single-phase isolating transformer 400V / 230V / 160VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 400 V
Secondary voltage (1) 230 V
Length 95 mm
Width 96 mm
Height 90 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes