EF4810 | WÖHRLE

Power supply, 1-phase, 48 to 55 VDC, 10 A (0 to 10 A), 480 W, EF4810

Order No.: 32K0072
EAN: 04262564592087
MPN:
EF4810
41.000000000122
Series: EF
EF4810 WÖHRLE DIN Rail Power Supplies Image 1
EF4810 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 1 pcs.
Available in 3 Days: 1,982 pcs. - if ordered today
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €

DC power supply, EF4810, WÖHRLE

Single-phase power supply unit with spring-loaded terminals, 48 volts DC, 10 amps, 120% overload capacity

Features

  • Ultra-slim design for space-saving installation
  • Spring tension clips for quick and secure wiring
  • Relay contact for status monitoring
  • Constant overload performance of 120 %
Technical specifications
Filter Property Value
Version 1-phase
Output current 10 A
Range of Output Currence 0 to 10 A
Output voltage DC 48 to 55 VDC
Input voltage AC 90-264 VAC, 127-375 VDC
Power 480 W
efficiency 95 %
Width 56 mm
Height 123.6 mm
Depth 116.8 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes