EF1210 | WÖHRLE

Power supply, 1-phase, 12 to 14 VDC, 10 A (0 to 10 A), 120 W, EF1210

Order No.: 32K0070
EAN: 04262564592063
MPN:
EF1210
41.000000000119
Series: EF
EF1210 WÖHRLE DIN Rail Power Supplies Image 1
EF1210 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
83.1810 € *
Available: 1 pcs.
Available in 3 Days: 200 pcs. - if ordered today
Total Price:
83.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.1810 €

DC power supply, EF1210, WÖHRLE

Single-phase power supply unit with spring-loaded terminals, 12 volts DC, 10 amps, 120% overload capacity

Features

  • Ultra-slim design for space-saving installation
  • Spring tension clips for quick and secure wiring
  • Constant overload performance of 120% for highest reliability
Technical specifications
Filter Property Value
Version 1-phase
Output current 10 A
Range of Output Currence 0 to 10 A
Output voltage DC 12 to 14 VDC
Input voltage AC 90-264 VAC, 127-375 VDC
Power 120 W
efficiency 93 %
Width 30 mm
Height 123.6 mm
Depth 116.8 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes