EF2410 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 10 A (0 to 10 A), 240 W, EF2410
Unit Price (€ / pc.)
112.9310 € *
Available: 1 pcs.
Available in 3 Days: 1,031 pcs. - if ordered today
DC power supply, EF2410, WÖHRLE
Single-phase power supply unit with spring-loaded terminals, 24 volts DC, 10 amps, 120% overload capacity
Features
- Ultra-slim design
- Spring-loaded terminals for quick and secure wiring
- Relay contact for status monitoring
- Constant overload performance of 120 %
- High reliability for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 10 A | |
| Range of Output Currence | 0 to 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-375 VDC | |
| Power | 240 W | |
| efficiency | 94.5 % | |
| Width | 40 mm | |
| Height | 123.6 mm | |
| Depth | 116.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |