EF1220 | WÖHRLE

Power supply, 1-phase, 12 to 14 VDC, 20 A (0 to 20 A), 240 W, EF1220

Order No.: 32K0071
EAN: 04262564592070
MPN:
EF1220
41.000000000121
Series: EF
EF1220 WÖHRLE DIN Rail Power Supplies Image 1
EF1220 WÖHRLE DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
118.881 € *
Available: 1 pcs.
Available in 3 Days: 210 pcs. - if ordered today
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

DC power supply, EF1220, WÖHRLE

Single-phase power supply unit with spring-loaded terminals, 12 volts DC, 20 amps, 120% overload capacity

Features

  • Ultra-slim design for space-saving installation
  • Spring tension clips for quick and secure wiring
  • Constant overload performance of 120% for highest reliability
Technical specifications
Filter Property Value
Version 1-phase
Output current 20 A
Range of Output Currence 0 to 20 A
Output voltage DC 12 to 14 VDC
Input voltage AC 90-264 VAC, 127-375 VDC
Power 240 W
efficiency 94.5 %
Width 40 mm
Height 123.6 mm
Depth 116.8 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes