EF2420 | WÖHRLE
Power supply, 1-phase, 24 to 28 VDC, 20 A (0 to 20 A), 480 W, EF2420
Unit Price (€ / pc.)
118.881 € *
Available: 1 pcs.
Available in 3 Days: 770 pcs. - if ordered today
DC power supply, EF2420, WÖHRLE
Single-phase power supply unit with spring-loaded terminals, 24 volts DC, 20 amps, 120% overload capacity
Features
- Ultra-slim design
- Spring-loaded terminals for quick and secure wiring
- Relay contact for status monitoring
- Constant overload performance of 120 %
- High reliability for industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 20 A | |
| Range of Output Currence | 0 to 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 90-264 VAC, 127-375 VDC | |
| Power | 480 W | |
| efficiency | 95 % | |
| Width | 56 mm | |
| Height | 123.6 mm | |
| Depth | 116.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |