10109044 | WISKA

Protective hose, inside Ø 34.5 mm, outside Ø 43 mm, BR 150 mm, PVC, black, 10109044

Order No.: 49P0544
EAN: 4007686100594
MPN:
10109044
BMCG-PVC-S-35-BK-GT
10109044 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
44.5655 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,336.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
44.5655 €

Conduit, 10109044, WISKA

Conduit, galvanized steel, PVC coated greater temperature range, Nominal diameter 35, black.

Technical specifications
Filter Property Value
Inner diameter 34.5 mm
Outer diameter 43 mm
Nominal width 35 mm
Bending radius 150 mm
Material PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back