10109040 | WISKA
Protective hose, inside Ø 12 mm, outside Ø 18 mm, BR 60 mm, PVC, black, 10109040
Order No.: 49P0536
EAN: 4007686079746
MPN:
10109040
BMCG-PVC-S-12-BK-GT
Series: BraceCONDUIT BMCG-PVC-S-GT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.3522 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10109040, WISKA
Conduit, galvanized steel, PVC coated greater temperature range, Nominal diameter 12, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12 mm | |
| Outer diameter | 18 mm | |
| Nominal width | 12 mm | |
| Bending radius | 60 mm | |
| Material | PVC | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |