10109039 | WISKA

Protective hose, inside Ø 10 mm, outside Ø 15.5 mm, BR 50 mm, PVC, black, 10109039

Order No.: 49P0534
EAN: 4007686079722
MPN:
10109039
BMCG-PVC-S-10-BK-GT
10109039 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.424 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
342.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
11.424 €

Conduit, 10109039, WISKA

Conduit, galvanized steel, PVC coated greater temperature range, Nominal diameter 10, black.

Technical specifications
Filter Property Value
Inner diameter 10 mm
Outer diameter 15.5 mm
Nominal width 10 mm
Bending radius 50 mm
Material PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back