10109041 | WISKA

Protective hose, inside Ø 15.5 mm, outside Ø 21.5 mm, BR 70 mm, PVC, black, 10109041

Order No.: 49P0538
EAN: 4007686079760
MPN:
10109041
BMCG-PVC-S-16-BK-GT
10109041 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
16.9456 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
508.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
16.9456 €

Conduit, 10109041, WISKA

Conduit, galvanized steel, PVC coated greater temperature range, Nominal diameter 16, black.

Technical specifications
Filter Property Value
Inner diameter 15.5 mm
Outer diameter 21.5 mm
Nominal width 16 mm
Bending radius 70 mm
Material PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back