10109037 | WISKA

Protective hose, inside Ø 39.5 mm, outside Ø 48 mm, BR 200 mm, PVC, light gray, 10109037

Order No.: 49P0531
EAN: 4007686079685
MPN:
10109037
BMCG-PVC-S-40-LG
10109037 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
31.8801 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
797.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
31.8801 €

Conduit, 10109037, WISKA

Conduit, galvanized steel, PVC coated, smooth, Nominal diameter 40, light gray.

Technical specifications
Filter Property Value
Inner diameter 39.5 mm
Outer diameter 48 mm
Nominal width 40 mm
Bending radius 200 mm
Material PVC
Colour light gray
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back