10109033 | WISKA
Protective hose, inside Ø 15.5 mm, outside Ø 21.5 mm, BR 70 mm, PVC, light gray, 10109033
Order No.: 49P0523
EAN: 4007686079593
MPN:
10109033
BMCG-PVC-S-16-LG
Series: BraceCONDUIT BMCG-PVC-S
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.8417 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10109033, WISKA
Conduit, galvanized steel, PVC coated, smooth, Nominal diameter 16, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 15.5 mm | |
| Outer diameter | 21.5 mm | |
| Nominal width | 16 mm | |
| Bending radius | 70 mm | |
| Material | PVC | |
| Colour | light gray | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |