10109027 | WISKA
Protective hose, inside Ø 26.5 mm, outside Ø 33 mm, BR 120 mm, PVC, black, 10109027
Order No.: 49P0526
EAN: 4007686079470
MPN:
10109027
BMCG-PVC-S-27-BK
Series: BraceCONDUIT BMCG-PVC-S
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.7552 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10109027, WISKA
Conduit, galvanized steel, PVC coated, smooth, Nominal diameter 27, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 26.5 mm | |
| Outer diameter | 33 mm | |
| Nominal width | 27 mm | |
| Bending radius | 120 mm | |
| Material | PVC | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |