10109024 | WISKA

Protective hose, inside Ø 12 mm, outside Ø 18 mm, BR 60 mm, PVC, black, 10109024

Order No.: 49P0520
EAN: 4007686079418
MPN:
10109024
BMCG-PVC-S-12-BK
10109024 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.5446 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
226.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
7.5446 €

Conduit, 10109024, WISKA

Conduit, galvanized steel, PVC coated, smooth, Nominal diameter 12, black.

Technical specifications
Filter Property Value
Inner diameter 12 mm
Outer diameter 18 mm
Nominal width 12 mm
Bending radius 60 mm
Material PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back