10109018 | WISKA

Protective hose, inside Ø 20.5 mm, outside Ø 24.7 mm, BR 60 mm, PVC, light gray, 10109018

Order No.: 49P0509
EAN: 4007686079296
MPN:
10109018
BMCG-PVC-C-21-LG
10109018 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.3657 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
250.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
8.3657 €

Conduit, 10109018, WISKA

Conduit, galvanized steel, PVC coated, corrugated, light gray.

Technical specifications
Filter Property Value
Inner diameter 20.5 mm
Outer diameter 24.7 mm
Nominal width 21 mm
Bending radius 60 mm
Material PVC
Colour light gray
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back