10109011 | WISKA

Protective hose, inside Ø 26.5 mm, outside Ø 31.7 mm, BR 85 mm, PVC, black, 10109011

Order No.: 49P0510
EAN: 4007686079173
MPN:
10109011
BMCG-PVC-C-27-BK
10109011 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.4359 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
343.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
11.4359 €

Conduit, 10109011, WISKA

Conduit, galvanized steel, PVC coated, corrugated, black.

Technical specifications
Filter Property Value
Inner diameter 26.5 mm
Outer diameter 31.7 mm
Nominal width 27 mm
Bending radius 85 mm
Material PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back