10109013 | WISKA

Protective hose, inside Ø 39.5 mm, outside Ø 45 mm, BR 160 mm, PVC, black, 10109013

Order No.: 49P0514
EAN: 4007686079197
MPN:
10109013
BMCG-PVC-C-40-BK
10109013 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
21.5271 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
538.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
21.5271 €

Conduit, 10109013, WISKA

Conduit, galvanized steel, PVC coated, corrugated, black.

Technical specifications
Filter Property Value
Inner diameter 39.5 mm
Outer diameter 45 mm
Nominal width 40 mm
Bending radius 160 mm
Material PVC
Colour black
Degree of protection (IP) IP67
Flame-retardant No
min. operating temperature -15 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 83071000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back