10109016 | WISKA
Protective hose, inside Ø 12 mm, outside Ø 15.7 mm, BR 50 mm, PVC, light gray, 10109016
Order No.: 49P0505
EAN: 4007686079258
MPN:
10109016
BMCG-PVC-C-12-LG
Series: BraceCONDUIT BMCG-PVC-C
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.7715 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10109016, WISKA
Conduit, galvanized steel, PVC coated, corrugated, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12 mm | |
| Outer diameter | 15.7 mm | |
| Nominal width | 12 mm | |
| Bending radius | 50 mm | |
| Material | PVC | |
| Colour | light gray | |
| Degree of protection (IP) | IP67 | |
| Flame-retardant | No | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |