10107119 | WISKA

Corrugated protection tube, inside Ø 47.5 mm, outside Ø 54.2 mm, BR 102 mm, PA, blue-gray, 10107119

Order No.: 49P0472
EAN: 4007686037692
MPN:
10107119
BCIV-S-48-BG
10107119 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
20.587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
514.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
20.587 €

Conduit, 10107119, WISKA

Conduit, PA12, UL94-V2, Nominal diameter 48, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 47.5 mm
Outer diameter 54.2 mm
Nominal width 48 mm
Bending radius 102 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back