10107110 | WISKA

Corrugated protection tube, inside Ø 36 mm, outside Ø 42.3 mm, BR 81 mm, PA, black, 10107110

Order No.: 49P0471
EAN: 4007686037500
MPN:
10107110
BCIV-S-36-BK
10107110 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.8635 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
346.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
13.8635 €

Conduit, 10107110, WISKA

Conduit, PA12, UL94-V2, Nominal diameter 36, black.

Technical specifications
Filter Property Value
Inner diameter 36 mm
Outer diameter 42.3 mm
Nominal width 36 mm
Bending radius 81 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back