10107117 | WISKA

Corrugated protection tube, inside Ø 28.9 mm, outside Ø 34.5 mm, BR 67 mm, PA, blue-gray, 10107117

Order No.: 49P0468
EAN: 4007686037654
MPN:
10107117
BCIV-S-29-BG
10107117 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.0436 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
251.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
10.0436 €

Conduit, 10107117, WISKA

Conduit, PA12, UL94-V2, Nominal diameter 29, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 28.9 mm
Outer diameter 34.5 mm
Nominal width 29 mm
Bending radius 67 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back