10107105 | WISKA

Corrugated protection tube, inside Ø 12 mm, outside Ø 15.8 mm, BR 28 mm, PA, black, 10107105

Order No.: 49P0461
EAN: 4007686037401
MPN:
10107105
BCIV-S-12-BK
10107105 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.1535 €

Conduit, 10107105, WISKA

Conduit, PA12, UL94-V2, Nominal diameter 12, black.

Technical specifications
Filter Property Value
Inner diameter 12 mm
Outer diameter 15.8 mm
Nominal width 12 mm
Bending radius 28 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back