10107099 | WISKA

Corrugated protection tube, inside Ø 16.6 mm, outside Ø 21.2 mm, BR 56 mm, PA, blue-gray, 10107099

Order No.: 49P0446
EAN: 4007686037289
MPN:
10107099
BCAV-S-17-BG
10107099 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
2.142 €

Conduit, 10107099, WISKA

Conduit, PA6, UL94-V2, Nominal diameter 17, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 16.6 mm
Outer diameter 21.2 mm
Nominal width 17 mm
Bending radius 56 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back