10107091 | WISKA

Corrugated protection tube, inside Ø 23.2 mm, outside Ø 28.3 mm, BR 64 mm, PA, black, 10107091

Order No.: 49P0449
EAN: 4007686037128
MPN:
10107091
BCAV-S-23-BK
10107091 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.4510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.4510 €

Conduit, 10107091, WISKA

Conduit, PA6, UL94-V2, Nominal diameter 23, black.

Technical specifications
Filter Property Value
Inner diameter 23.2 mm
Outer diameter 28.3 mm
Nominal width 23 mm
Bending radius 64 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back