10107094 | WISKA

Corrugated protection tube, inside Ø 47.7 mm, outside Ø 54.5 mm, BR 117 mm, PA, black, 10107094

Order No.: 49P0455
EAN: 4007686037180
MPN:
10107094
BCAV-S-48-BK
10107094 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.2463 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
231.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
9.2463 €

Conduit, 10107094, WISKA

Conduit, PA6, UL94-V2, Nominal diameter 48, black.

Technical specifications
Filter Property Value
Inner diameter 47.7 mm
Outer diameter 54.5 mm
Nominal width 48 mm
Bending radius 117 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back