10107097 | WISKA

Corrugated protection tube, inside Ø 12.2 mm, outside Ø 15.7 mm, BR 38 mm, PA, blue-gray, 10107097

Order No.: 49P0442
EAN: 4007686037241
MPN:
10107097
BCAV-S-12-BG
10107097 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4756 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.4756 €

Conduit, 10107097, WISKA

Conduit, PA6, UL94-V2, Nominal diameter 12, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 12.2 mm
Outer diameter 15.7 mm
Nominal width 12 mm
Bending radius 38 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back