10101936 | WISKA
Diaphragm grommet, cable Ø 9 to 17 mm, M25, PP/TPE, black, 10101936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane cable, 10101936, WISKA
Membrane cable entrie with strain relief, Plastic, M25, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diaphragm grommet | |
| Version | IP66/IP67 | |
| min. cable diameter | 9 mm | |
| max. Cable diameter | 17 mm | |
| Thread size | M25 | |
| Wall thickness | 3.5 mm | |
| Length | 15 mm | |
| Colour | black | |
| Material | PP/TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |