10101933 | WISKA

Diaphragm grommet, cable Ø 6 to 13 mm, M20, PP/TPE, black, 10101933

Order No.: 49P0122
EAN: 4007686028270
MPN:
10101933
CLIXX 20 BK
Series: CLIXX
10101933 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane cable, 10101933, WISKA

Membrane cable entrie with strain relief, Plastic, M20, black.

Technical specifications
Filter Property Value
Product type diaphragm grommet
Version IP66/IP67
min. cable diameter 6 mm
max. Cable diameter 13 mm
Thread size M20
Wall thickness 3.5 mm
Length 15 mm
Colour black
Material PP/TPE
min. operating temperature -40 °C
max. operating temperature 65 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes