10101935 | WISKA

Diaphragm grommet, cable Ø 6 to 13 mm, M20, PP/TPE, white, 10101935

Order No.: 49P0124
EAN: 4007686031546
MPN:
10101935
CLIXX 20 WH
Series: CLIXX
10101935 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane cable, 10101935, WISKA

Membrane cable entrie with strain relief, Plastic, M20, white.

Technical specifications
Filter Property Value
Product type diaphragm grommet
Version IP66/IP67
min. cable diameter 6 mm
max. Cable diameter 13 mm
Thread size M20
Wall thickness 3.5 mm
Length 15 mm
Colour white
Material PP/TPE
min. operating temperature -40 °C
max. operating temperature 65 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes