10101930 | WISKA

Diaphragm grommet, cable Ø 4.5 to 10 mm, M16, PP/TPE, black, 10101930

Order No.: 49P0119
EAN: 4007686031492
MPN:
10101930
CLIXX 16 BK
Series: CLIXX
10101930 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Membrane cable, 10101930, WISKA

Membrane cable entrie with strain relief, Plastic, M16, black.

Technical specifications
Filter Property Value
Product type diaphragm grommet
Version IP66/IP67
min. cable diameter 4.5 mm
max. Cable diameter 10 mm
Thread size M16
Wall thickness 3.5 mm
Length 15 mm
Colour black
Material PP/TPE
min. operating temperature -40 °C
max. operating temperature 65 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes