10064995 | WISKA

Cable gland, cable Ø 7 to 17 mm, M25, PA, black, 10064995

Order No.: 49P0272
EAN: 4007685032063
MPN:
10064995
ESKV-RDE 25 BK
Series: ESKV-RDE
10064995 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.1186 €

Cable gland, 10064995, WISKA

Cable gland with reduction sealing insert, polyamide, plastic, M25, RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version with a reducing insert
min. cable diameter 7 mm
max. Cable diameter 17 mm
Thread size M25
Length 47 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes