10064985 | WISKA

Cable gland, cable Ø 2 to 10 mm, M16, PA, silver gray, 10064985

Order No.: 49P0267
EAN: 4007685031943
MPN:
10064985
ESKV-RDE 16 SG
Series: ESKV-RDE
10064985 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.7378 €

Cable gland, 10064985, WISKA

Cable gland with reduction sealing insert, polyamide, plastic, M16, RAL 7001.

Technical specifications
Filter Property Value
Product type cable gland
Version with a reducing insert
min. cable diameter 2 mm
max. Cable diameter 10 mm
Thread size M16
Length 37 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes