10064984 | WISKA
Cable gland, cable Ø 1 to 7 mm, M12, PA, silver gray, 10064984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10064984, WISKA
Cable gland with reduction sealing insert, polyamide, plastic, M12, RAL 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with a reducing insert | |
| min. cable diameter | 1 mm | |
| max. Cable diameter | 7 mm | |
| Thread size | M12 | |
| Length | 34 mm | |
| Colour | silver gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |