10064976 | WISKA

Cable gland, cable Ø 1 to 7 mm, M12, PA, light gray, 10064976

Order No.: 49P0262
EAN: 4007685031851
MPN:
10064976
ESKV-RDE 12 LG
Series: ESKV-RDE
10064976 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.6426 €

Cable gland, 10064976, WISKA

Cable gland with reduction sealing insert, polyamide, plastic, M12, RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version with a reducing insert
min. cable diameter 1 mm
max. Cable diameter 7 mm
Thread size M12
Length 34 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes