10064991 | WISKA

Cable gland, cable Ø 28 to 48 mm, M63, PA, silver gray, 10064991

Order No.: 49P0285
EAN: 4007685032018
MPN:
10064991
ESKV-RDE 63 SG
Series: ESKV-RDE
10064991 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
10.4601 €

Cable gland, 10064991, WISKA

Cable gland with reduction sealing insert, polyamide, plastic, M63, RAL 7001.

Technical specifications
Filter Property Value
Product type cable gland
Version with a reducing insert
min. cable diameter 28 mm
max. Cable diameter 48 mm
Thread size M63
Length 78 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes