10064990 | WISKA

Cable gland, cable Ø 16 to 35 mm, M50, PA, silver gray, 10064990

Order No.: 49P0282
EAN: 4007685032001
MPN:
10064990
ESKV-RDE 50 SG
Series: ESKV-RDE
10064990 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5208 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
7.5208 €

Cable gland, 10064990, WISKA

Cable gland with reduction sealing insert, polyamide, plastic, M50, RAL 7001.

Technical specifications
Filter Property Value
Product type cable gland
Version with a reducing insert
min. cable diameter 16 mm
max. Cable diameter 35 mm
Thread size M50
Length 72 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes