10103434 | WISKA

Cable gland, Ø 51 mm, M40, 46 mm, Clamping range 17 to 28 mm, IP66/IP68, 10103434

Order No.: 49P1504
EAN: 4007685084765
MPN:
10103434
ESKE/1-e 40 LT
Series: ESKE/1-e LT
10103434 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.0051 €

Cable Gland, 10103434, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M40.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 51 mm
Thread size M40
min. clamping range 17 mm
max. clamping range 28 mm
spanner size 46 mm
Length 65 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15