10103431 | WISKA

Cable gland, Ø 27 mm, M20, 24 mm, Clamping range 7 to 13 mm, IP66/IP68, 10103431

Order No.: 49P1501
EAN: 4007685084703
MPN:
10103431
ESKE/1-e 20 LT
Series: ESKE/1-e LT
10103431 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
358.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
7.1757 €

Cable Gland, 10103431, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M20.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 27 mm
Thread size M20
min. clamping range 7 mm
max. clamping range 13 mm
spanner size 24 mm
Length 45 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15