10103430 | WISKA

Cable gland, Ø 22 mm, M16, 20 mm, Clamping range 4.5 to 9 mm, IP66/IP68, 10103430

Order No.: 49P1500
EAN: 4007685084673
MPN:
10103430
ESKE/1-e 16 LT
Series: ESKE/1-e LT
10103430 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
325.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.5093 €

Cable Gland, 10103430, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M16.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 22 mm
Thread size M16
min. clamping range 4.5 mm
max. clamping range 9 mm
spanner size 20 mm
Length 37 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -40 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15